0734190920 Molex

0734190920

RF Cable Assemblies

Manufacturer:

Mfr Part:
0734190920

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryRF Cable Assemblies
Connector A SeriesMCX
Connector A GenderPlug (Male)
Connector A Body StyleRight Angle
Connector B SeriesSMB
Connector B GenderJack (Female)
Connector B Body StyleBulkhead
Cable Length90 mm (3.543 in)
Impedance50 Ohms
Cable TypeRG-316
Jacket ColorBlack
Connector A PolarityNormal
Connector B PolarityNormal
Contact MaterialBrass, Copper Alloy
Contact PlatingGold
Product TypeRF Cable Assemblies
SubcategoryCable Assemblies

Export and Environmental Classification

AttributeDescription
HTS8544422000
TARIC8544200090
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?