0387318912 Molex / FCT

0387318912

Barrier Terminal Blocks

Manufacturer:

Mfr Part:
0387318912

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryBarrier Terminal Blocks
ProductBarrier Terminal Blocks
Number of Positions12 Position
Pitch11.11 mm
Current Rating30 A
Voltage Rating300 V
TypeBeau Barrier Terminal Strip
Number of Rows1 Row
Mounting StylePanel Mount
ColorBlack
Series38731
Contact MaterialBrass
Contact PlatingTin
Flammability RatingUL 94 V-0
Height19.1 mm
Housing MaterialThermoplastic (TP)
Maximum Operating Temperature+ 110 C
Minimum Operating Temperature- 40 C
Mounting AngleVertical
Product TypeBarrier Terminal Blocks
SubcategoryTerminal Blocks
Termination StyleTurret
Width19.1 mm

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694010
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?