Reference Only

XGD10402KR

ESD Protection Diodes / TVS Diodes 0402 32VDC .04pF

Manufacturer:

Mfr Part:
XGD10402KR

TTI Part:
XGD10402KR

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerLittelfuse
Product CategoryESD Protection Diodes / TVS Diodes
PolarityBidirectional
Number of Channels1 Channel
Working Voltage24 V
Termination StyleSMD/SMT
Clamping Voltage40 V
Package / Case0402 (1005 metric)
Cd - Diode Capacitance0.04 pF
Vesd - Voltage ESD Contact30 kV
Vesd - Voltage ESD Air Gap30 kV
Minimum Operating Temperature- 65 C
Maximum Operating Temperature+ 125 C
ProductESD Suppressors
SeriesXGD
PackagingReel
Operating Supply Voltage24 V
SubcategoryESD Protection Diodes / TVS Diodes
TradenameXTREME-GUARD

Export and Environmental Classification

AttributeDescription
Country of OriginPhilippines
ECCNEAR99
HTS8541100080
TARIC8541100000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

80,000In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 10,000 / Multiples: 10,000)
Quantity Unit PriceExt. Price
$0.122$1,220.00
$0.12$2,400.00
$0.118$3,540.00
Need more?
Sign in to add projects and notes