Reference Only
WPB1
Fuse Holder Accessories INSULATING BOOT FOR LEB/LEC/LET
Datasheet
WPB1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Littelfuse | |
| Product Category | Fuse Holder Accessories | |
| Series | WPB1 | |
| Type | 1 Pole, Watertight, Insulating | |
| Termination Style | Crimp | |
| Mounting Style | In-Line | |
| Packaging | Box | |
| Body Material | Thermoplastic | |
| For Use With | Fuse Holders, LEB, LEC, LET | |
| Product Type | Fuse Accessories | |
| Product | Boots | |
| Subcategory | Fuses |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 8546909000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 18 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Box
(Minimum: 10 / Multiples: 10)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $6.51 | $65.10 |
Need more?
Sign in to add projects and notes