Reference Only
WCL012
Barrier Terminal Blocks SPLICER BLOCK WIRE TERMINAL
Datasheet
WCL012 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Littelfuse | |
| Product Category | Barrier Terminal Blocks | |
| Product | Barrier Terminal Blocks | |
| Number of Positions | 12 Position | |
| Current Rating | 135 A, 175 A | |
| Voltage Rating | 600 V | |
| Wire Gauge Min | 14 AWG, 14 AWG | |
| Wire Gauge Max | 2/0 AWG, 4 AWG | |
| Type | Power Splicer | |
| Number of Rows | 2 Row | |
| Mounting Style | Panel Mount | |
| Series | WCL | |
| Packaging | Box | |
| Product Type | Barrier Terminal Blocks | |
| Subcategory | Terminal Blocks |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536901000 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 19 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Box
(Minimum: 10 / Multiples: 10)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $23.66 | $236.60 |
Need more?
My Notes
Sign into see notes.