Reference Only

VVZ40-16IO1

SCR Modules 40 Amps 1600V

Manufacturer:

Mfr Part:
VVZ40-16IO1

TTI Part:
VVZ40-16IO1

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerIXYS
Product CategorySCR Modules
SeriesVVZ40
On-State RMS Current - It RMS25 A
Rated Repetitive Off-State Voltage VDRM1.6 kV
Off-State Leakage Current @ VDRM IDRM300 uA
On-State Voltage1.33 V
Holding Current Ih Max100 mA
Gate Trigger Voltage - Vgt1 V
Gate Trigger Current - Igt65 mA
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 125 C
Mounting StyleScrew Mount
Package / CaseKAMM
PackagingBox
Current Rating43 A
Product TypeSCR Modules
SubcategoryThyristors
TechnologySi

Export and Environmental Classification

AttributeDescription
Country of OriginPhilippines
ECCNEAR99
HTS8541300080
TARIC8541100000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead (7439-92-1)
Warning: Cancer and Reproductive Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 34 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Box

(Minimum: 5 / Multiples: 5)
Quantity Unit PriceExt. Price
$40.09$200.45
Need more?

My Notes

Sign into see notes.