Reference Only

VUO52-16NO1

Bridge Rectifiers 52 Amps 1600V

Manufacturer:

Mfr Part:
VUO52-16NO1

TTI Part:
VUO52-16NO1

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerIXYS
Product CategoryBridge Rectifiers
TypeThree Phase Bridge
Mounting StyleScrew Mount
Termination StyleThrough Hole
Package / CaseV1-A-Pack-5
Peak Reverse Voltage1.6 kV
Vf - Forward Voltage1.07 V
Max Surge Current350 A
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 150 C
Length63 mm
Width31.6 mm
Height17 mm
SeriesVUO52
PackagingBox
Ir - Reverse Current1.5 mA
Pd - Power Dissipation95 W
Product TypeBridge Rectifiers
SubcategoryDiodes & Rectifiers

Export and Environmental Classification

AttributeDescription
Country of OriginPhilippines
ECCNEAR99
HTS8541100080
TARIC8541100000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer and Reproductive Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 29 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Box

(Minimum: 24 / Multiples: 24)
Quantity Unit PriceExt. Price
$29.93$718.32
Need more?

My Notes

Sign into see notes.