Reference Only

VUO52-12NO1

Bridge Rectifiers 52 Amps 1200V

Manufacturer:

Mfr Part:
VUO52-12NO1

TTI Part:
VUO52-12NO1

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerIXYS
Product CategoryBridge Rectifiers
TypeThree Phase Bridge
Mounting StyleScrew Mount
Package / CaseV1-A-Pack
Peak Reverse Voltage1.2 kV
Vf - Forward Voltage1.46 V
Max Surge Current350 A
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 130 C
Length63 mm
Width31.6 mm
Height17 mm
SeriesVUO52
PackagingBox
Ir - Reverse Current300 uA
Product TypeBridge Rectifiers
SubcategoryDiodes & Rectifiers

Export and Environmental Classification

AttributeDescription
Country of OriginPhilippines
ECCNEAR99
HTS8541100080
TARIC8541100000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead (7439-92-1)
Warning: Cancer and Reproductive Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 29 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Box

(Minimum: 24 / Multiples: 24)
Quantity Unit PriceExt. Price
$29.04$696.96
Need more?

My Notes

Sign into see notes.