Reference Only

VUO36-18NO8

Bridge Rectifiers 36 Amps 1800V

Manufacturer:

Mfr Part:
VUO36-18NO8

TTI Part:
VUO36-18NO8

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerIXYS
Product CategoryBridge Rectifiers
TypeThree Phase Bridge
Mounting StyleScrew Mount
Package / CaseFO-B-5
Peak Reverse Voltage1.8 kV
Vf - Forward Voltage930 mV
Max Surge Current550 A
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 150 C
Length28.5 mm
Width28.5 mm
Height10 mm
SeriesVUO36
PackagingBox
Ir - Reverse Current1.5 mA
Pd - Power Dissipation17 W
Product TypeBridge Rectifiers
SubcategoryDiodes & Rectifiers

Export and Environmental Classification

AttributeDescription
Country of OriginIndia
ECCNEAR99
HTS8541100080
TARIC8541100000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead (7439-92-1)
Warning: Cancer and Reproductive Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 30 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Box

(Minimum: 50 / Multiples: 50)
Quantity Unit PriceExt. Price
$13.03$651.50
Need more?

My Notes

Sign into see notes.