Reference Only

VUO190-18NO7

Bridge Rectifiers 190 Amps 1800V

Manufacturer:

Mfr Part:
VUO190-18NO7

TTI Part:
VUO190-18NO7

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerIXYS
Product CategoryBridge Rectifiers
TypeThree Phase Bridge
Mounting StyleScrew Mount
Package / CasePWS-E-5
Peak Reverse Voltage1.8 kV
Vf - Forward Voltage960 mV
Max Surge Current2.8 kA
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 150 C
Length94 mm
Width54 mm
Height30 mm
SeriesVUO190
PackagingBox
Ir - Reverse Current3.5 mA
Pd - Power Dissipation310 W
Product TypeBridge Rectifiers
SubcategoryDiodes & Rectifiers

Export and Environmental Classification

AttributeDescription
Country of OriginGermany
ECCNEAR99
HTS8541100080
TARIC8541100000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead (7439-92-1)
Warning: Cancer and Reproductive Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 40 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Box

(Minimum: 5 / Multiples: 1)
Quantity Unit PriceExt. Price
$103.48$517.40
Need more?
Sign in to add projects and notes