Reference Only

VUO160-08NO7

Bridge Rectifiers 160 Amps 800V

Manufacturer:

Mfr Part:
VUO160-08NO7

TTI Part:
VUO160-08NO7

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerIXYS
Product CategoryBridge Rectifiers
TypeThree Phase Bridge
Mounting StyleScrew Mount
Package / CasePWS-E-5
Peak Reverse Voltage800 V
Vf - Forward Voltage1 V
Max Surge Current1.8 kA
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 150 C
Length94 mm
Width54 mm
Height30 mm
SeriesVUO160
PackagingBox
Ir - Reverse Current2 mA
Pd - Power Dissipation250 W
Product TypeBridge Rectifiers
SubcategoryDiodes & Rectifiers

Export and Environmental Classification

AttributeDescription
Country of OriginGermany
ECCNEAR99
HTS8541100080
TARIC8541100000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead (7439-92-1)
Warning: Cancer and Reproductive Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

55In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Box

(Minimum: 5 / Multiples: 5)
Quantity Unit PriceExt. Price
$69.40$347.00
$67.68$676.80
$67.01$1,005.15
$66.35$1,658.75
$65.69$3,284.50
$58.58$5,858.00
Need more?
Sign in to add projects and notes