Reference Only

VUO121-16NO1

Bridge Rectifiers 121 Amps 1600V

Manufacturer:

Mfr Part:
VUO121-16NO1

TTI Part:
VUO121-16NO1

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerIXYS
Product CategoryBridge Rectifiers
TypeThree Phase Bridge
Mounting StyleScrew Mount
Package / CaseE2
Peak Reverse Voltage1.6 kV
Vf - Forward Voltage1.55 V
Max Surge Current650 A
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 150 C
Length82.1 mm
Width45 mm
Height17 mm
SeriesVUO121
PackagingBox
Ir - Reverse Current100 uA
Product TypeBridge Rectifiers
SubcategoryDiodes & Rectifiers

Export and Environmental Classification

AttributeDescription
Country of OriginPhilippines
ECCNEAR99
HTS8542390090
TARIC8541100000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead (7439-92-1)
Warning: Cancer and Reproductive Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 27 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Box

(Minimum: 6 / Multiples: 6)
Quantity Unit PriceExt. Price
$76.79$460.74
Need more?
Sign in to add projects and notes