Reference Only
VUO110-12NO7
Bridge Rectifiers 110 Amps 1200V
Datasheet
VUO110-12NO7 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | IXYS | |
| Product Category | Bridge Rectifiers | |
| Type | Three Phase Bridge | |
| Mounting Style | Screw Mount | |
| Package / Case | PWS-E-5 | |
| If - Forward Current | 125 A | |
| Peak Reverse Voltage | 1.2 kV | |
| Vf - Forward Voltage | 1.04 V | |
| Max Surge Current | 1.2 kA | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 150 C | |
| Length | 94 mm | |
| Width | 54 mm | |
| Height | 30 mm | |
| Series | VUO110 | |
| Packaging | Box | |
| Ir - Reverse Current | 2 mA | |
| Pd - Power Dissipation | 175 W | |
| Product Type | Bridge Rectifiers | |
| Subcategory | Diodes & Rectifiers |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Germany |
| ECCN | EAR99 |
| HTS | 8541100080 |
| TARIC | 8541100000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
0In Stock
Available For Backorder
Lead Time: 33 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Box
(Minimum: 5 / Multiples: 5)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $57.61 | $288.05 |
Need more?
Sign in to add projects and notes