Reference Only

VUI72-16NOXT

Bridge Rectifiers Standard Rectifier Bridge+Brake Unit

Manufacturer:

Mfr Part:
VUI72-16NOXT

TTI Part:
VUI72-16NOXT

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerIXYS
Product CategoryBridge Rectifiers
TypeThree Phase Bridge
Mounting StyleSMD/SMT
Termination StyleSolder Pad
Package / CaseV1-A-8
If - Forward Current75 A
Peak Reverse Voltage1.6 kV
Vf - Forward Voltage1.38 V
Max Surge Current600 A
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 125 C
Length63 mm
Width31.6 mm
Height17 mm
SeriesVUI72
PackagingBox
Ir - Reverse Current1.5 mA
Product TypeBridge Rectifiers
SubcategoryDiodes & Rectifiers
Vr - Reverse Voltage1.6 kV

Export and Environmental Classification

AttributeDescription
Country of OriginPhilippines
ECCNEAR99
HTS8541100080
TARIC8541100000
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead (7439-92-1)
Warning: Cancer and Reproductive Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Box

Pricing not available for this package type
Need pricing?

My Notes

Sign into see notes.