Reference Only
VUB72-16NOXT
Bridge Rectifiers Standard Rectifier Bridge+Brake Unit
Datasheet
VUB72-16NOXT DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | IXYS | |
| Product Category | Bridge Rectifiers | |
| Type | Three Phase Bridge | |
| Package / Case | V1-A-Pack | |
| If - Forward Current | 75 A | |
| Peak Reverse Voltage | 1.6 kV | |
| Vf - Forward Voltage | 1.1 V | |
| Max Surge Current | 600 A | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 150 C | |
| Length | 63 mm | |
| Width | 31.6 mm | |
| Height | 17 mm | |
| Series | VUB72 | |
| Packaging | Box | |
| Ir - Reverse Current | 40 uA | |
| Pd - Power Dissipation | 110 W | |
| Product Type | Bridge Rectifiers | |
| Subcategory | Diodes & Rectifiers |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Philippines |
| ECCN | EAR99 |
| HTS | 8541100080 |
| TARIC | 8541100000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |