Reference Only
VUB160-16NOXT
Bridge Rectifiers 3-Phase Rectifier Bridge with Brake
Datasheet
VUB160-16NOXT DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | IXYS | |
| Product Category | Bridge Rectifiers | |
| Type | Three Phase Bridge | |
| Mounting Style | Screw Mount | |
| Package / Case | V2-Pack | |
| If - Forward Current | 220 A | |
| Peak Reverse Voltage | 1.6 kV | |
| Vf - Forward Voltage | 1.16 V | |
| Max Surge Current | 935 A | |
| Series | VUB160 | |
| Packaging | Box | |
| Ir - Reverse Current | 50 uA | |
| Pd - Power Dissipation | 200 W | |
| Product Type | Bridge Rectifiers | |
| Subcategory | Diodes & Rectifiers |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Philippines |
| ECCN | EAR99 |
| HTS | 8541100080 |
| TARIC | 8541100000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |