Reference Only

VUB120-16NOXT

IGBT Modules Standard Rectifier Bridge+Brake Unit

Manufacturer:

Mfr Part:
VUB120-16NOXT

TTI Part:
VUB120-16NOXT

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerIXYS
Product CategoryIGBT Modules
ProductIGBT Silicon Modules
Configuration3-Phase Inverter
Collector- Emitter Voltage VCEO Max1.2 kV
Collector-Emitter Saturation Voltage1.7 V
Continuous Collector Current at 25 C180 A
Gate-Emitter Leakage Current500 nA
Pd - Power Dissipation500 W
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 125 C
PackagingBox
Product TypeIGBT Modules
SeriesVUB120
SubcategoryIGBTs
TechnologySi

Export and Environmental Classification

AttributeDescription
Country of OriginGermany
ECCNEAR99
HTS8541100080
TARIC8541100000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead (7439-92-1)
Warning: Cancer and Reproductive Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Box

Pricing not available for this package type
Need pricing?

My Notes

Sign into see notes.