Reference Only

VGO36-16IO7

Bridge Rectifiers 36 Amps 1600V

Manufacturer:

Mfr Part:
VGO36-16IO7

TTI Part:
VGO36-16IO7

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerIXYS
Product CategoryBridge Rectifiers
TypeSingle Phase Bridge
Mounting StyleSMD/SMT
Termination StyleSolder Pad
Package / CaseECO-PAC 1
Peak Reverse Voltage1.6 kV
Vf - Forward Voltage1.45 V
Max Surge Current350 A
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 125 C
Length47 mm
Width30.3 mm
Height9 mm
SeriesVGO36
PackagingBox
Ir - Reverse Current300 uA
Product TypeBridge Rectifiers
SubcategoryDiodes & Rectifiers

Export and Environmental Classification

AttributeDescription
Country of OriginGermany
ECCNEAR99
HTS8541100080
TARIC8541100000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead (7439-92-1)
Warning: Cancer and Reproductive Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 30 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Box

(Minimum: 25 / Multiples: 25)
Quantity Unit PriceExt. Price
$16.55$413.75
Need more?

My Notes

Sign into see notes.