Reference Only
VGB0124AY7A
Bridge Rectifiers BRAKING RECTIFIER 1400V 1A
Datasheet
VGB0124AY7A DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | IXYS | |
| Product Category | Bridge Rectifiers | |
| Type | Single Phase Bridge | |
| Mounting Style | Screw Mount | |
| Package / Case | Module | |
| If - Forward Current | 1 A | |
| Peak Reverse Voltage | 1.4 kV | |
| Max Surge Current | 60 A | |
| Length | 46 mm | |
| Width | 25 mm | |
| Height | 24.5 mm | |
| Series | VGB0124AY7A | |
| Packaging | Box | |
| Product Type | Bridge Rectifiers | |
| Subcategory | Diodes & Rectifiers | |
| Vr - Reverse Voltage | 380 V |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Germany |
| ECCN | EAR99 |
| HTS | 8541100080 |
| TARIC | 8541100000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 40 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Box
(Minimum: 45 / Multiples: 9)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $111.39 | $5,012.55 |
Need more?
My Notes
Sign into see notes.