Reference Only
VBO40-12NO6
Bridge Rectifiers 40 Amps 1200V
Datasheet
VBO40-12NO6 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | IXYS | |
| Product Category | Bridge Rectifiers | |
| Type | Single Phase Bridge | |
| Mounting Style | Screw Mount | |
| Package / Case | SOT-227B-4 | |
| Peak Reverse Voltage | 1.2 kV | |
| Vf - Forward Voltage | 1.07 V | |
| Max Surge Current | 320 A | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 150 C | |
| Length | 38.23 mm | |
| Width | 25.42 mm | |
| Height | 12.22 mm | |
| Series | VBO40 | |
| Packaging | Tube | |
| Ir - Reverse Current | 1.5 mA | |
| Pd - Power Dissipation | 95 W | |
| Product Type | Bridge Rectifiers | |
| Subcategory | Diodes & Rectifiers |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Philippines |
| ECCN | EAR99 |
| HTS | 8541100080 |
| TARIC | 8541100000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
0In Stock
Available For Backorder
Lead Time: 27 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Tube
(Minimum: 100 / Multiples: 10)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $21.87 | $2,187.00 |
Need more?
My Notes
Sign into see notes.