Reference Only

VBO40-08NO6

Bridge Rectifiers 40 Amps 800V

Manufacturer:

Mfr Part:
VBO40-08NO6

TTI Part:
VBO40-08NO6

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerIXYS
Product CategoryBridge Rectifiers
TypeSingle Phase Bridge
Mounting StyleScrew Mount
Termination StyleSolder Pad
Package / CaseSOT-227B
Peak Reverse Voltage800 V
Vf - Forward Voltage1.15 V
Max Surge Current300 A
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 150 C
Length38.3 mm
Width25.07 mm
Height9.6 mm
SeriesVBO40
PackagingTube
Ir - Reverse Current300 uA
Product TypeBridge Rectifiers
SubcategoryDiodes & Rectifiers

Export and Environmental Classification

AttributeDescription
Country of OriginPhilippines
ECCNEAR99
HTS8541100080
TARIC8541100000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer and Reproductive Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 30 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tube

(Minimum: 100 / Multiples: 10)
Quantity Unit PriceExt. Price
$23.33$2,333.00
Need more?
Sign in to add projects and notes