Reference Only

VBO22-16NO8

Bridge Rectifiers 22 Amps 1600V

Manufacturer:

Mfr Part:
VBO22-16NO8

TTI Part:
VBO22-16NO8

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerIXYS
Product CategoryBridge Rectifiers
TypeSingle Phase Bridge
Mounting StyleScrew Mount
Package / CaseFO-B-B
Peak Reverse Voltage1.6 kV
Vf - Forward Voltage2.2 V
Max Surge Current380 A
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 150 C
Length28.5 mm
Width28.5 mm
Height10 mm
SeriesVBO22
PackagingBox
Ir - Reverse Current300 uA
Product TypeBridge Rectifiers
SubcategoryDiodes & Rectifiers

Export and Environmental Classification

AttributeDescription
Country of OriginIndia
ECCNEAR99
HTS8541100080
TARIC8541100000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer and Reproductive Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

100In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Box

(Minimum: 50 / Multiples: 50)
Quantity Unit PriceExt. Price
$10.55$527.50
Need more?
Sign in to add projects and notes