Reference Only
VBE60-06A
End of Life
Bridge Rectifiers 60 Amps 600V
Datasheet
VBE60-06A DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | IXYS | |
| Product Category | Bridge Rectifiers | |
| Type | Single Phase Bridge | |
| Mounting Style | Screw Mount | |
| Termination Style | Solder Pad | |
| Package / Case | SOT-227B | |
| Peak Reverse Voltage | 600 V | |
| Vf - Forward Voltage | 1.54 V | |
| Max Surge Current | 250 A | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 150 C | |
| Length | 38.3 mm | |
| Width | 25.07 mm | |
| Height | 9.6 mm | |
| Series | VBE60 | |
| Packaging | Tube | |
| Ir - Reverse Current | 150 uA | |
| Product Type | Bridge Rectifiers | |
| Subcategory | Diodes & Rectifiers |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Philippines |
| ECCN | EAR99 |
| HTS | 8541100080 |
| TARIC | 8541100000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |