Reference Only

V9MLA0805LNH

Varistors 9V 4A 33pF

Manufacturer:

Mfr Part:
V9MLA0805LNH

TTI Part:
V9MLA0805LNH

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerLittelfuse
Product CategoryVaristors
SeriesMLA
ProductMLVs
Mounting StylePCB Mount
Termination StyleSMD/SMT
Package / Case0805 (2012 metric)
Voltage Rating AC6.5 VAC
Voltage Rating DC9 VDC
Varistor Voltage16 V
Clamping Voltage25.5 V
Max Surge Current4.5 kA
Surge Energy Rating100 mJ
Capacitance520 pF
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
PackagingReel
Product TypeVaristors
SubcategoryVaristors

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8533404000
TARIC8533409000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 29 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 2,500 / Multiples: 2,500)
Quantity Unit PriceExt. Price
$0.171$427.50
Need more?
Sign in to add projects and notes