Reference Only
V8ZA2P
Varistors 4 VAC .8J 20V-CL 250A-P
Datasheet
V8ZA2P DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Littelfuse | |
| Product Category | Varistors | |
| Series | ZA | |
| Product | MOVs | |
| Mounting Style | PCB Mount | |
| Termination Style | Radial | |
| Voltage Rating AC | 4 VAC | |
| Voltage Rating DC | 5 VDC | |
| Varistor Voltage | 6 V to 11 V | |
| Clamping Voltage | 20 V | |
| Diameter | 10 mm | |
| Max Surge Current | 250 A | |
| Surge Energy Rating | 800 mJ | |
| Capacitance | 7.5 nF | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 85 C | |
| Packaging | Bulk | |
| Current Rating | 5 A | |
| Height | 5 mm | |
| Product Type | Varistors | |
| Subcategory | Varistors | |
| Type | Low to Medium Voltage, Radial Lead Varistor |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8533404000 |
| TARIC | 8533409000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
19,000
On Order
19,000 expected on from 11-Feb-27
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 200 / Multiples: 200)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.246 | $49.20 | |
| $0.217 | $217.00 | |
| $0.214 | $642.00 |
Need more?
Sign in to add projects and notes