Reference Only

V881BA60

Varistors 1500V 70kA 2700pF

Manufacturer:

Mfr Part:
V881BA60

TTI Part:
V881BA60

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerLittelfuse
Product CategoryVaristors
SeriesBA
ProductMOVs
Mounting StylePCB Mount
Termination StyleSMD/SMT
Voltage Rating AC880 VAC
Voltage Rating DC1.15 kVDC
Varistor Voltage1.5 kV
Clamping Voltage2.34 kV
Peak Surge Current70 kA
Surge Energy Rating3.2 kJ
Capacitance2.7 nF
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 85 C
PackagingBulk
Product TypeVaristors
SubcategoryVaristors

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8533404000
TARIC8533409000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

15In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$151.51$151.51
$150.01$750.05
$141.16$1,129.28
$136.70$2,187.20
$130.76$4,184.32
Need more?

My Notes

Sign into see notes.