Reference Only
V751HA40
Varistors 1200V 40kA 1800pF
Datasheet
V751HA40 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Littelfuse | |
| Product Category | Varistors | |
| Series | HA | |
| Product | MOVs | |
| Mounting Style | PCB Mount | |
| Termination Style | SMD/SMT | |
| Voltage Rating AC | 750 VAC | |
| Voltage Rating DC | 970 VDC | |
| Clamping Voltage | 2 kV | |
| Diameter | 40 mm | |
| Max Surge Current | 40 kA | |
| Surge Energy Rating | 700 J | |
| Capacitance | 1.8 nF | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 85 C | |
| Packaging | Bulk | |
| Height | 9.3 mm | |
| Product Type | Varistors | |
| Subcategory | Varistors | |
| Type | Varistors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8533404000 |
| TARIC | 8533409000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 17 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 180 / Multiples: 30)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $22.48 | $4,046.40 |
Need more?
Sign in to add projects and notes