Reference Only

V68MT3A

Varistors 68V 180A 150pF

Manufacturer:

Mfr Part:
V68MT3A

TTI Part:
V68MT3A

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerLittelfuse
Product CategoryVaristors
SeriesMT
ProductMOVs
Mounting StylePCB Mount
Termination StyleRadial
Voltage Rating AC38 VAC
Voltage Rating DC48 VDC
Clamping Voltage138 V
Diameter3 mm
Peak Surge Current180 A
Capacitance150 pF
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 85 C
PackagingReel
Product TypeVaristors
SubcategoryVaristors

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8533404000
TARIC8533409000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 22 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 5,000 / Multiples: 5,000)
Quantity Unit PriceExt. Price
$0.38$1,900.00
Need more?

My Notes

Sign into see notes.