Reference Only

V660LA100BP

Varistors 660V 400pF

Manufacturer:

Mfr Part:
V660LA100BP

TTI Part:
V660LA100BP

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerLittelfuse
Product CategoryVaristors
SeriesLA
ProductMOVs
Mounting StylePCB Mount
Termination StyleRadial
Voltage Rating AC660 VAC
Voltage Rating DC850 VDC
Varistor Voltage1.1 kV
Clamping Voltage1.65 kV
Diameter20 mm
Max Surge Current6.5 kA
Surge Energy Rating250 J
Capacitance400 pF
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 85 C
PackagingBulk
Current Rating6.5 A
Product TypeVaristors
SubcategoryVaristors
TypeRadial Lead Varistors

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8533404000
TARIC8533409000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

23,600In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 50 / Multiples: 50)
Quantity Unit PriceExt. Price
$1.59$79.50
$1.47$147.00
$1.44$288.00
$1.42$568.00
$1.39$1,042.50
$1.37$1,644.00
$1.35$2,700.00
Need more?
Sign in to add projects and notes