Reference Only

V625SM10

New Product
Varistors 625 VAC

Manufacturer:

Mfr Part:
V625SM10

TTI Part:
V625SM10

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerLittelfuse
Product CategoryVaristors
SeriesSM10
ProductVaristors
Mounting StyleSMD/SMT
Termination StyleSMD/SMT
Package / Case15.26 mm x 8.5 mm x 14 mm
Voltage Rating AC625 VAC
Voltage Rating DC720 VDC
Varistor Voltage1 kV
Clamping Voltage1.65 kV
Max Surge Current5 kA
Surge Energy Rating90 J
Capacitance160 pF
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 125 C
PackagingReel
Height14 mm
Length15.26 mm
Product TypeVaristors
SubcategoryVaristors
Tolerance10 %
TypeSurface Mount Metal Oxide Varistor
Width8.5 mm

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8533404000
TARIC8533210000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 25 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 1,200 / Multiples: 300)
Quantity Unit PriceExt. Price
$1.06$1,272.00
Need more?
Sign in to add projects and notes