Reference Only

V625LA80BPX10

Varistors RADIAL VARISTOR 20MM ROHS/LEAD FREE

Manufacturer:

Mfr Part:
V625LA80BPX10

TTI Part:
V625LA80BPX10

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerLittelfuse
Product CategoryVaristors
SeriesLA
ProductMOVs
Mounting StylePCB Mount
Termination StyleRadial
Voltage Rating AC625 VAC
Voltage Rating DC825 VDC
Varistor Voltage900 V
Clamping Voltage1.65 kV
Diameter20 mm
Max Surge Current6.5 kA
Surge Energy Rating230 J
Capacitance425 pF
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 85 C
PackagingBulk
Lead Spacing6.5 mm
Length26.5 mm
Product TypeVaristors
SubcategoryVaristors
TypeRadial Lead Varistor
Width8.3 mm

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8533404000
TARIC8533409000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

0In Stock

13,400
On Order
13,400 expected 26-Mar-27
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 4,800 / Multiples: 20)
Quantity Unit PriceExt. Price
$1.35$6,480.00
Need more?
Sign in to add projects and notes