Reference Only

V625LA10P

Varistors 80pF

Manufacturer:

Mfr Part:
V625LA10P

TTI Part:
V625LA10P

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerLittelfuse
Product CategoryVaristors
SeriesLA
ProductMOVs
Mounting StylePCB Mount
Termination StyleRadial
Voltage Rating AC625 VAC
Voltage Rating DC825 VDC
Varistor Voltage1.1 kV
Clamping Voltage1.65 kV
Diameter10 mm
Peak Surge Current2.5 kA
Surge Energy Rating67 J
Capacitance80 pF
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 85 C
PackagingBulk
Current Rating2.5 A
Product TypeVaristors
SubcategoryVaristors
TypeRadial Lead Varistors

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8533404000
TARIC8533409000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 15 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 5,000 / Multiples: 1,000)
Quantity Unit PriceExt. Price
$0.317$1,585.00
Need more?

My Notes

Sign into see notes.