Reference Only
V571HB34
Varistors 910V 40kA 2200pF
Datasheet
V571HB34 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Littelfuse | |
| Product Category | Varistors | |
| Series | HB34 | |
| Product | MOVs | |
| Mounting Style | PCB Mount | |
| Termination Style | Radial | |
| Voltage Rating AC | 570 VAC | |
| Voltage Rating DC | 730 VDC | |
| Varistor Voltage | 910 V | |
| Clamping Voltage | 1.48 kV | |
| Diameter | 34 mm | |
| Max Surge Current | 40 kA | |
| Surge Energy Rating | 770 J | |
| Capacitance | 2.2 nF | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 85 C | |
| Packaging | Bulk | |
| Product Type | Varistors | |
| Subcategory | Varistors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8533404000 |
| TARIC | 8533409000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
20In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 10 / Multiples: 10)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $11.34 | $113.40 | |
| $10.57 | $317.10 | |
| $10.47 | $523.50 | |
| $9.45 | $1,134.00 | |
| $9.00 | $1,620.00 |
Need more?
Sign in to add projects and notes