Reference Only

V571BA60

Varistors 910V 70kA 4500pF

Manufacturer:

Mfr Part:
V571BA60

TTI Part:
V571BA60

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerLittelfuse
Product CategoryVaristors
SeriesBA
ProductMOVs
Mounting StylePCB Mount
Termination StyleSMD/SMT
Voltage Rating AC575 VAC
Voltage Rating DC730 VDC
Varistor Voltage1.001 kV
Clamping Voltage1.42 kV
Diameter60 mm
Max Surge Current70 kA
Surge Energy Rating2100 J
Capacitance4.5 nF
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 85 C
PackagingBulk
Product TypeVaristors
SubcategoryVaristors

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8533404000
TARIC8533290000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCYes
REACH Substance NameLead
Warning: Cancer Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

169In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$154.72$154.72
$153.19$765.95
$139.66$1,117.28
$138.28$2,212.48
$136.91$4,381.12
Need more?
Sign in to add projects and notes