Reference Only

V56ZA8P

Varistors 35 VAC 10J 110V-CL 1KA-P

Manufacturer:

Mfr Part:
V56ZA8P

TTI Part:
V56ZA8P

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerLittelfuse
Product CategoryVaristors
SeriesZA
ProductMOVs
Mounting StylePCB Mount
Termination StyleRadial
Voltage Rating AC35 VAC
Voltage Rating DC45 VDC
Varistor Voltage50 V to 62 V
Clamping Voltage103 V
Diameter14 mm
Max Surge Current1 kA
Surge Energy Rating10 J
Capacitance3.9 nF
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 85 C
PackagingBulk
Current Rating10 A
Height5 mm
Lead Spacing7.5 mm
Product TypeVaristors
SubcategoryVaristors
TypeLow to Medium Voltage, Radial Lead Varistor

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8533404000
TARIC8533409000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

6,750In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 50 / Multiples: 50)
Quantity Unit PriceExt. Price
$0.334$16.70
$0.314$31.40
$0.292$73.00
$0.283$141.50
Need more?
Sign in to add projects and notes