Reference Only

V56ZA2P

Varistors 35 VAC 2.3J 110V-CL 250A-

Manufacturer:

Mfr Part:
V56ZA2P

TTI Part:
V56ZA2P

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerLittelfuse
Product CategoryVaristors
SeriesZA
ProductMOVs
Mounting StylePCB Mount
Termination StyleRadial
Voltage Rating AC35 VAC
Voltage Rating DC45 VDC
Varistor Voltage50 V to 62 V
Clamping Voltage107 V
Diameter7 mm
Max Surge Current700 A
Surge Energy Rating2.3 J
Capacitance700 pF
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 85 C
PackagingBulk
Current Rating2.5 A
Height5 mm
Product TypeVaristors
SubcategoryVaristors
TypeLow to Medium Voltage, Radial Lead Varistor

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8533404000
TARIC8533409000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

23,000In Stock

8,000 expected 05-Oct-26
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 500 / Multiples: 500)
Quantity Unit PriceExt. Price
$0.128$64.00
$0.126$126.00
$0.119$178.50
$0.085$255.00
Need more?
Sign in to add projects and notes