Reference Only

V5.5MLN41206WH

ESD Protection Diodes / TVS Diodes 150A 4500pF

Manufacturer:

Mfr Part:
V5.5MLN41206WH

TTI Part:
V5.5MLN41206WH

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerLittelfuse
Product CategoryESD Protection Diodes / TVS Diodes
Number of Channels4 Channel
Working Voltage5.5 V
Termination StyleSMD/SMT
Clamping Voltage15.5 V
Package / Case1206 (3216 metric)
Cd - Diode Capacitance520 pF
Vesd - Voltage ESD Contact8 kV
Vesd - Voltage ESD Air Gap15 kV
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 125 C
ProductESD Suppressors
SeriesMLN
PackagingReel
SubcategoryESD Protection Diodes / TVS Diodes
TradenameMLN SurgeArray

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8533404000
TARIC8533409000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsYes
Contains Lead
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 22 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 2,500 / Multiples: 2,500)
Quantity Unit PriceExt. Price
$0.531$1,327.50
Need more?

My Notes

Sign into see notes.