Reference Only

V5.5MLA0603NHAUTO

Varistors 5.5V 500pF 0603 AEC-Q200 MLA AUTO

Manufacturer:

Mfr Part:
V5.5MLA0603NHAUTO

TTI Part:
V5.5MLA0603NHAUTO

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerLittelfuse
Product CategoryVaristors
SeriesMLA AUTO
ProductMLVs
Mounting StylePCB Mount
Termination StyleSMD/SMT
Package / Case0603 (1608 metric)
Voltage Rating AC4 VAC
Voltage Rating DC5 VDC
Varistor Voltage9.3 V
Clamping Voltage17.5 V
Max Surge Current30 A
Surge Energy Rating100 mJ
Capacitance960 pF
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
QualificationAEC-Q100
PackagingReel
Height1 mm
Length1.6 mm
Product TypeVaristors
SubcategoryVaristors
Width0.8 mm

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8533404000
TARIC8533409000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 34 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 2,500 / Multiples: 2,500)
Quantity Unit PriceExt. Price
$0.182$455.00
Need more?
Sign in to add projects and notes