Reference Only

V48MLA1210NH

Varistors 48V 250A 520pF

Manufacturer:

Mfr Part:
V48MLA1210NH

TTI Part:
V48MLA1210NH

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerLittelfuse
Product CategoryVaristors
SeriesMLA
ProductMLVs
Mounting StylePCB Mount
Termination StyleSMD/SMT
Package / Case1210 (3225 metric)
Voltage Rating AC40 VAC
Voltage Rating DC48 VDC
Varistor Voltage66.5 V
Clamping Voltage105 V
Max Surge Current250 A
Surge Energy Rating1.2 J
Capacitance520 pF
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
PackagingReel
Height2.87 mm
Length3.2 mm
Product TypeVaristors
SubcategoryVaristors
Width2.54 mm

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8533404000
TARIC8532240000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

28,000In Stock

Select a Package Option
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 2,000 / Multiples: 2,000)
Quantity Unit PriceExt. Price
$0.615$1,230.00
Need more?

Cut Tape / ezReel

(Minimum: 10 / Multiples: 10)
Quantity Unit PriceExt. Price
$0.988$9.88
ezReel is a 7" reel with leader and trailer.
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes