Reference Only
V481BA60
Varistors 750V 70kA 5500pF
Datasheet
V481BA60 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Littelfuse | |
| Product Category | Varistors | |
| Series | BA | |
| Product | MOVs | |
| Mounting Style | PCB Mount | |
| Termination Style | SMD/SMT | |
| Voltage Rating AC | 480 VAC | |
| Voltage Rating DC | 640 VDC | |
| Varistor Voltage | 750 V | |
| Clamping Voltage | 1.16 kV | |
| Diameter | 60 mm | |
| Peak Surge Current | 70 kA | |
| Surge Energy Rating | 1.6 kJ | |
| Capacitance | 5500 pF | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 85 C | |
| Packaging | Bulk | |
| Length | 100 mm | |
| Product Type | Varistors | |
| Subcategory | Varistors | |
| Type | Varistors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8533404000 |
| TARIC | 8533409000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
46In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $122.25 | $122.25 | |
| $121.04 | $605.20 | |
| $112.95 | $903.60 | |
| $105.23 | $1,683.68 | |
| $104.19 | $2,604.75 | |
| $101.86 | $4,074.40 |
Need more?
My Notes
Sign into see notes.