Reference Only
V430RA16X2749
Varistors VARISTOR RA SERIES LEAD FREE
Datasheet
V430RA16X2749 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Littelfuse | |
| Product Category | Varistors | |
| Series | RA8 | |
| Product | MOVs | |
| Mounting Style | PCB Mount | |
| Termination Style | Radial | |
| Voltage Rating AC | 275 VAC | |
| Voltage Rating DC | 369 VDC | |
| Varistor Voltage | 473 V | |
| Clamping Voltage | 710 V | |
| Max Surge Current | 4.5 kA | |
| Surge Energy Rating | 75 J | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 125 C | |
| Packaging | Bulk | |
| Height | 6.3 mm | |
| Lead Spacing | 7.5 mm | |
| Length | 19.7 mm | |
| Product Type | Varistors | |
| Subcategory | Varistors | |
| Width | 15.1 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8533404000 |
| TARIC | 8533409000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 20 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 300 / Multiples: 10)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $4.44 | $1,332.00 |
Need more?
Sign in to add projects and notes