Reference Only
V421DA40
Varistors 420V 40kA 6000pF
Datasheet
V421DA40 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Littelfuse | |
| Product Category | Varistors | |
| Series | DA | |
| Product | MOVs | |
| Mounting Style | PCB Mount | |
| Termination Style | SMD/SMT | |
| Voltage Rating AC | 420 VAC | |
| Voltage Rating DC | 560 VDC | |
| Varistor Voltage | 680 V | |
| Clamping Voltage | 1.13 kV | |
| Diameter | 60 mm | |
| Max Surge Current | 40 kA | |
| Surge Energy Rating | 600 J | |
| Capacitance | 3 nF | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 85 C | |
| Packaging | Bulk | |
| Height | 15 mm | |
| Length | 62 mm | |
| Product Type | Varistors | |
| Subcategory | Varistors | |
| Type | Varistor |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8533404000 |
| TARIC | 8533409000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Yes Contains Lead |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 19 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 36 / Multiples: 12)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $35.28 | $1,270.08 |
Need more?
Sign in to add projects and notes