Reference Only
V390MA6B
Varistors 234V 100A 12pF
Datasheet
V390MA6B DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Littelfuse | |
| Product Category | Varistors | |
| Series | MA | |
| Product | MOVs | |
| Mounting Style | PCB Mount | |
| Termination Style | Radial | |
| Voltage Rating AC | 242 VAC | |
| Voltage Rating DC | 334 VDC | |
| Varistor Voltage | 390 V | |
| Clamping Voltage | 640 V | |
| Diameter | 3 mm | |
| Peak Surge Current | 100 A | |
| Surge Energy Rating | 1.2 J | |
| Capacitance | 12 pF | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 85 C | |
| Packaging | Bulk | |
| Length | 31 mm | |
| Product Type | Varistors | |
| Subcategory | Varistors | |
| Type | Varistor |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8533404000 |
| TARIC | 8533409000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 22 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1,500 / Multiples: 50)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.348 | $522.00 |
Need more?
My Notes
Sign into see notes.