Reference Only
V36ZA80P
Varistors 23 VAC 160J 63V-CL 2KA-PK
Datasheet
V36ZA80P DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Littelfuse | |
| Product Category | Varistors | |
| Series | ZA | |
| Product | MOVs | |
| Mounting Style | PCB Mount | |
| Termination Style | Radial | |
| Voltage Rating AC | 23 VAC | |
| Voltage Rating DC | 31 VDC | |
| Varistor Voltage | 39.6 V | |
| Clamping Voltage | 63 V | |
| Diameter | 20 mm | |
| Max Surge Current | 1.5 kA | |
| Surge Energy Rating | 80 J | |
| Capacitance | 12 nF | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 85 C | |
| Packaging | Bulk | |
| Current Rating | 2 A | |
| Product Type | Varistors | |
| Subcategory | Varistors | |
| Type | Low to Medium Voltage, Radial Lead Varistor | |
| Part # Aliases | 576-V36ZA80 V36ZA80 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8533404000 |
| TARIC | 8533409000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
6,400In Stock
15,000 expected 08-Jan-27
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 100 / Multiples: 100)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.371 | $37.10 | |
| $0.366 | $183.00 | |
| $0.361 | $361.00 | |
| $0.357 | $535.50 | |
| $0.352 | $1,760.00 | |
| $0.348 | $2,610.00 | |
| $0.343 | $5,145.00 | |
| $0.339 | $8,475.00 |
Need more?
Sign in to add projects and notes