Reference Only
V321DA40
Varistors 320V 40kA 3800pF
Datasheet
V321DA40 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Littelfuse | |
| Product Category | Varistors | |
| Series | DA | |
| Product | MOVs | |
| Mounting Style | PCB Mount | |
| Termination Style | SMD/SMT | |
| Voltage Rating AC | 320 VAC | |
| Voltage Rating DC | 420 VDC | |
| Varistor Voltage | 510 V | |
| Clamping Voltage | 830 V | |
| Diameter | 40 mm | |
| Max Surge Current | 40 kA | |
| Surge Energy Rating | 460 J | |
| Capacitance | 3.8 nF | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 85 C | |
| Packaging | Bulk | |
| Height | 15 mm | |
| Length | 62 mm | |
| Product Type | Varistors | |
| Subcategory | Varistors | |
| Type | Varistor |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8533404000 |
| TARIC | 8533409000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
144In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 2 / Multiples: 2)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $43.72 | $87.44 | |
| $38.22 | $458.64 | |
| $37.84 | $908.16 | |
| $36.63 | $1,318.68 | |
| $36.26 | $2,175.60 | |
| $35.91 | $3,591.00 | |
| $35.55 | $6,399.00 |
Need more?
Sign in to add projects and notes