Reference Only

V30MLA1210NH

Varistors MULTI-LAYER VARISTOR SURFACE MOUNT

Manufacturer:

Mfr Part:
V30MLA1210NH

TTI Part:
V30MLA1210NH

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerLittelfuse
Product CategoryVaristors
SeriesMLA
ProductMLVs
Mounting StylePCB Mount
Termination StyleSMD/SMT
Package / Case1210 (3225 metric)
Voltage Rating AC25 VAC
Voltage Rating DC30 VDC
Varistor Voltage43 V
Clamping Voltage68 V
Peak Surge Current280 A
Surge Energy Rating1.2 J
Capacitance1820 pF
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
PackagingReel
Height2.87 mm
Length3.2 mm
Product TypeVaristors
SubcategoryVaristors
Width2.54 mm

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8533404000
TARIC8533409000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

2,000In Stock

Select a Package Option
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 2,000 / Multiples: 2,000)
Quantity Unit PriceExt. Price
$0.606$1,212.00
$0.599$2,396.00
$0.592$3,552.00
$0.585$5,850.00
Need more?

Cut Tape / ezReel

(Minimum: 10 / Multiples: 10)
Quantity Unit PriceExt. Price
$0.9418$9.41
ezReel is a 7" reel with leader and trailer.
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.