Reference Only

V300LS10P

Varistors 300V 180pF

Manufacturer:

Mfr Part:
V300LS10P

TTI Part:
V300LS10P

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerLittelfuse
Product CategoryVaristors
SeriesLA
ProductMOVs
Mounting StylePCB Mount
Termination StyleRadial
Voltage Rating AC300 VAC
Voltage Rating DC405 VDC
Varistor Voltage517 V
Clamping Voltage775 V
Diameter10 mm
Max Surge Current2.5 kA
Surge Energy Rating46 J
Capacitance180 pF
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 85 C
PackagingReel
Current Rating2.5 A
Product TypeVaristors
SubcategoryVaristors
TypeLine Voltage Operation, Radial Lead Varistor

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8533404000
TARIC8533409000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

2,000In Stock

10,000 expected 25-Nov-26
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 500 / Multiples: 500)
Quantity Unit PriceExt. Price
$0.204$102.00
$0.202$202.00
$0.20$300.00
$0.198$495.00
$0.196$980.00
Need more?
Sign in to add projects and notes