Reference Only

V300LA40AP

Varistors 300V 800pF

Manufacturer:

Mfr Part:
V300LA40AP

TTI Part:
V300LA40AP

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerLittelfuse
Product CategoryVaristors
SeriesLA
ProductMOVs
Mounting StylePCB Mount
Termination StyleRadial
Voltage Rating AC300 VAC
Voltage Rating DC405 VDC
Varistor Voltage517 V
Clamping Voltage775 V
Diameter20 mm
Max Surge Current6.5 kA
Surge Energy Rating165 J
Capacitance800 pF
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 85 C
PackagingBulk
Product TypeVaristors
SubcategoryVaristors
TypeRadial Lead Varistors

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8533404000
TARIC8533409000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

800In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 100 / Multiples: 100)
Quantity Unit PriceExt. Price
$0.426$42.60
$0.404$161.60
$0.365$292.00
$0.36$432.00
$0.356$890.00
$0.349$2,617.50
Need more?
Sign in to add projects and notes