Reference Only

V300LA20AP

Varistors 300V 400pF

Manufacturer:

Mfr Part:
V300LA20AP

TTI Part:
V300LA20AP

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerLittelfuse
Product CategoryVaristors
SeriesLA
ProductMOVs
Mounting StylePCB Mount
Termination StyleRadial
Voltage Rating AC300 VAC
Voltage Rating DC405 VDC
Varistor Voltage517 V
Clamping Voltage775 V
Diameter14 mm
Max Surge Current4.5 kA
Surge Energy Rating77 J
Capacitance400 pF
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 85 C
PackagingBulk
Current Rating4.5 A
Product TypeVaristors
SubcategoryVaristors
TypeRadial Lead Varistors

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8533404000
TARIC8533210000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

10,500In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 300 / Multiples: 300)
Quantity Unit PriceExt. Price
$0.267$80.10
$0.235$141.00
$0.231$277.20
$0.22$660.00
$0.215$1,161.00
Need more?
Sign in to add projects and notes