Reference Only

V27ZA4P

Varistors 17 VAC 5J 53V-CL 1KA-PK

Manufacturer:

Mfr Part:
V27ZA4P

TTI Part:
V27ZA4P

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerLittelfuse
Product CategoryVaristors
SeriesZA
ProductMOVs
Mounting StylePCB Mount
Termination StyleRadial
Voltage Rating AC17 VAC
Voltage Rating DC22 VDC
Varistor Voltage29.7 V
Clamping Voltage53 V
Diameter14 mm
Max Surge Current1 kA
Surge Energy Rating5 J
Capacitance7 nF
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 85 C
PackagingBulk
Current Rating1 A
Product TypeVaristors
SubcategoryVaristors
TypeLow to Medium Voltage, Radial Lead Varistor

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8533404000
TARIC8533409000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 23 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 2,100 / Multiples: 100)
Quantity Unit PriceExt. Price
$0.254$533.40
Need more?
Sign in to add projects and notes